Molex 121210 2P Solenoid Connector with Indicator Light, 24 V Voltage

Subtotal (1 pack of 12 units)*

£161.70

(exc. VAT)

£194.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£161.70£13.475

*price indicative

RS Stock No.:
472-776
Mfr. Part No.:
1212100312
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Pole Format

2P

Voltage Rating

24 V

Indicator Light

Yes

Series

121210

COO (Country of Origin):
IE
The TE Connectivity mPm DIN Valve Connector is expertly designed for enhancing connectivity in demanding environments. With its unique external threads and robust construction, this connector ensures a reliable and secure connection for applications requiring exceptional performance. Its innovative design includes a convenient 90° angle orientation, making installation in confined spaces effortless. The mPm series delivers outstanding durability, featuring a polyamide body and brass contacts that withstand challenging conditions. Benefiting from an IP65 and IP67 rating, it provides excellent protection against dust and water ingress, making it ideal for outdoor use. This connector is not just functional

it embodies versatility with multiple compliance certifications, ensuring it meets stringent environmental standards.

Specialised for circular industrial applications
Facilitates easy installation with external threading
Designed for a wide operating temperature range
Meets high standards with multiple industry compliance documents
Incorporates diagnostic features for enhanced usability
Offers flexibility with field-attachable options
Crafted for optimal electrical performance under load

Related links