TE Connectivity 6-18, Socket DIN 43650 Solenoid Connector
- RS Stock No.:
- 467-338
- Mfr. Part No.:
- 6-1813099-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£144.53
(exc. VAT)
£173.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.53 | £1.445 |
*price indicative
- RS Stock No.:
- 467-338
- Mfr. Part No.:
- 6-1813099-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Socket | |
| Series | 6-18 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Socket | ||
Series 6-18 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 2.5mm Socket HSG Assembly in a stylish grey finish combines advanced engineering with industry standards to provide reliable connectivity solutions. Designed to ensure compatibility within circular DIN housings, this versatile assembly serves various applications while maintaining exceptional performance. The robust construction ensures durability, making it an ideal choice for both industrial and consumer sectors. From rigorous testing for compliance to eco-friendly directives, this assembly not only meets but often exceeds expectations. Its low halogen content underlines a commitment to sustainability, ensuring it contributes positively to environmental goals. The assembly offers seamless integration with various connectors, providing flexibility and enhancing usability in varied environments.
Robust design offers enhanced durability in demanding environments
Ensures compatibility within circular DIN housings for versatile applications
Constructed with low halogen materials to support eco-friendly initiatives
Facilitates seamless integration with various connectors for added flexibility
Meets EU RoHS and ELV directives for compliance and safety
Ideal for both industrial and consumer use, ensuring wide applicability
Advanced engineering promotes reliable and long-lasting connectivity
Ensures compatibility within circular DIN housings for versatile applications
Constructed with low halogen materials to support eco-friendly initiatives
Facilitates seamless integration with various connectors for added flexibility
Meets EU RoHS and ELV directives for compliance and safety
Ideal for both industrial and consumer use, ensuring wide applicability
Advanced engineering promotes reliable and long-lasting connectivity
Related links
- Hirschmann GDM 6 24 V Voltage
- Hirschmann GDSN 207 2 + PE DIN 43650 250 V Voltage
- Hirschmann GDME 2011 2 + PE DIN 43650 250 V Voltage
- Hirschmann GMN 209 NJ 2 + PE DIN 43650 250 V Voltage
- Hirschmann GDM 3011 AU 3 + PE DIN 43650 250 V Voltage
- Hirschmann GDML 2011 GB1 2 + PE DIN 43650 250 V Voltage
- EMERSON ? AVENTICS 2P+E 250 V Voltage
- TE Connectivity 1210 DIN 43650 Solenoid Connector
