Hirschmann GDML 2011 GB1 2 + PE DIN 43650, Socket DIN 43650 Solenoid Connector, 250 V Voltage
- RS Stock No.:
- 527-459
- Distrelec Article No.:
- 143-46-938
- Mfr. Part No.:
- GDML 2011 GB 1 BLACK
- Brand:
- Hirschmann
Bulk discount available
Subtotal (1 bag of 1 unit)*
£11.91
(exc. VAT)
£14.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | £11.91 |
| 10 + | £10.95 |
*price indicative
- RS Stock No.:
- 527-459
- Distrelec Article No.:
- 143-46-938
- Mfr. Part No.:
- GDML 2011 GB 1 BLACK
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Pole Format | 2 + PE | |
| DIN 43650 Type | DIN 43650 | |
| Voltage Rating | 250 V | |
| Gender | Socket | |
| Series | GDML 2011 GB1 | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Pole Format 2 + PE | ||
DIN 43650 Type DIN 43650 | ||
Voltage Rating 250 V | ||
Gender Socket | ||
Series GDML 2011 GB1 | ||
- COO (Country of Origin):
- CZ
The Hirschmann Cable Socket with an electronic insert featuring a bridge-type rectifier and protective circuit. It is designed to comply with DIN EN 175301-803-A standards, it supports up to 250 V and operates within a temperature range of -40 °C to +90 °C. It is built with a durable black PA housing and screw termination.
Construction type A with a PG 11 cable gland
Number of Pins 2 plus PE
4.5 mm to 11 mm cable diameter
IP65 Protection
Number of Pins 2 plus PE
4.5 mm to 11 mm cable diameter
IP65 Protection
Related links
- Hirschmann GDML 2P+E DIN 43650 A 250 V ac/dc Voltage
- Hirschmann GDML 2P+E DIN 43650 A 250 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A 48 V ac/dc Voltage
- Hirschmann GDME 2011 2 + PE DIN 43650 250 V Voltage
- Hirschmann GDML 24 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A 250 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A 24 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A 24 V ac/dc Voltage
