Hirschmann GDME 2011 2 + PE DIN 43650, Socket DIN 43650 Solenoid Connector, 250 V Voltage
- RS Stock No.:
- 527-474
- Distrelec Article No.:
- 143-86-553
- Mfr. Part No.:
- GDME 2011 BLACK
- Brand:
- Hirschmann
Bulk discount available
Subtotal (1 bag of 1 unit)*
£7.30
(exc. VAT)
£8.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | £7.30 |
| 10 - 24 | £6.72 |
| 25 + | £6.06 |
*price indicative
- RS Stock No.:
- 527-474
- Distrelec Article No.:
- 143-86-553
- Mfr. Part No.:
- GDME 2011 BLACK
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Pole Format | 2 + PE | |
| DIN 43650 Type | DIN 43650 | |
| Voltage Rating | 250 V | |
| Gender | Socket | |
| Series | GDME 2011 | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Pole Format 2 + PE | ||
DIN 43650 Type DIN 43650 | ||
Voltage Rating 250 V | ||
Gender Socket | ||
Series GDME 2011 | ||
- COO (Country of Origin):
- CZ
The Hirschmann Cable socket with a central M3 x 40 screw, strain relief, and a transparent cover, offering the option to accommodate electronic inserts. Built to DIN EN 175301-803-A standards, it supports a rated voltage of AC 400 V and DC 250 V without inserts, along with a current of 16 A.
Cable gland PG 11
Number of contacts 2 plus PE
Cable diameter 4.5 mm to 11 mm
IP65 Protection
Number of contacts 2 plus PE
Cable diameter 4.5 mm to 11 mm
IP65 Protection
Related links
- Hirschmann GDME 2011 2 + PE DIN 43650 250 V Voltage
- Hirschmann GDME 2P+E DIN 43650 A 250 V dc, 400 V ac Voltage
- Hirschmann GDME 2P+E DIN 43650 A 400 V ac Voltage
- Hirschmann GDML 2011 GB1 2 + PE DIN 43650 250 V Voltage
- Hirschmann GDSN 207 2 + PE DIN 43650 250 V Voltage
- Hirschmann GMN 209 NJ 2 + PE DIN 43650 250 V Voltage
- Hirschmann GDM 3011 AU 3 + PE DIN 43650 250 V Voltage
- Hirschmann GDM 2+PE DIN 43650 250 V Voltage
