Hirschmann GDSN 207 2 + PE DIN 43650, Socket DIN 43650 Solenoid Connector, 250 V Voltage
- RS Stock No.:
- 527-449
- Mfr. Part No.:
- GDSN 207 BLACK
- Brand:
- Hirschmann
Bulk discount available
Subtotal (1 bag of 1 unit)*
£2.01
(exc. VAT)
£2.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
- Plus 182 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | £2.01 |
| 10 - 24 | £1.84 |
| 25 + | £1.67 |
*price indicative
- RS Stock No.:
- 527-449
- Mfr. Part No.:
- GDSN 207 BLACK
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Pole Format | 2 + PE | |
| DIN 43650 Type | DIN 43650 | |
| Voltage Rating | 250 V | |
| Gender | Socket | |
| Series | GDSN 207 | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Pole Format 2 + PE | ||
DIN 43650 Type DIN 43650 | ||
Voltage Rating 250 V | ||
Gender Socket | ||
Series GDSN 207 | ||
- COO (Country of Origin):
- DE
The Hirschmann Cable Socket designed for industrial applications. It features a central screw M2.5 x 27 for secure installation. Built with a black housing, it complies with DIN EN 175301-803-C standards, offering robust performance in demanding environments.
Cable gland PG 7
Number of Pins 2 plus PE
4.5 mm to 6 mm cable diameter
IP65 Protection
Number of Pins 2 plus PE
4.5 mm to 6 mm cable diameter
IP65 Protection
Related links
- Hirschmann GDSN 207 2P+E DIN 43650 C 250 V ac/dc Voltage
- Hirschmann GDS 207 2 + PE 250 V Voltage
- Hirschmann GMN 209 NJ 2 + PE DIN 43650 250 V Voltage
- Hirschmann GDML 2011 GB1 2 + PE DIN 43650 250 V Voltage
- Hirschmann GDME 2011 2 + PE DIN 43650 250 V Voltage
- Hirschmann GDSN 2P+E DIN 43650 C 250 V ac/dc Voltage
- Hirschmann GDM 3011 AU 3 + PE DIN 43650 250 V Voltage
- Hirschmann GDSN 307 3P+E DIN 43650 C 250 V ac/dc Voltage
