Hirschmann GDS 207 2+PE Solenoid Connector Female, 250V Voltage
- RS Stock No.:
- 527-450
- Distrelec Article No.:
- 143-46-078
- Mfr. Part No.:
- GDS 207 BLACK
- Brand:
- Hirschmann
Bulk discount available
Subtotal (1 bag of 1 unit)*
£2.03
(exc. VAT)
£2.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 89 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | £2.03 |
| 10 - 24 | £1.86 |
| 25 + | £1.69 |
*price indicative
- RS Stock No.:
- 527-450
- Distrelec Article No.:
- 143-46-078
- Mfr. Part No.:
- GDS 207 BLACK
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Pole Format | 2+PE | |
| Product Type | Solenoid Connector | |
| Voltage | 250V | |
| Current | 6A | |
| Connector Gender | Female | |
| Contact Material | Tin | |
| Mount Type | Central Screw | |
| Colour | Black | |
| Termination Type | Screw | |
| Series | GDS 207 | |
| IP Rating | IP65 | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Pole Format 2+PE | ||
Product Type Solenoid Connector | ||
Voltage 250V | ||
Current 6A | ||
Connector Gender Female | ||
Contact Material Tin | ||
Mount Type Central Screw | ||
Colour Black | ||
Termination Type Screw | ||
Series GDS 207 | ||
IP Rating IP65 | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Hirschmann Cable Socket designed for industrial applications. It features a central screw M3 x 28 for secure mounting. Built according to the industrial standard, it ensures reliable performance and protection in demanding environments.
Cable gland PG 7
Number of Pins 2 plus PE
4.5 mm to 6 mm cable diameter
IP65 Protection
Related links
- Hirschmann GDS 2+E DIN 43650 C Solenoid Valve Connector Female, 230 V ac/dc Voltage
- Hirschmann GDSN 207 2+PE DIN 43650 DIN 43650 Solenoid Connector Female, 250 V Voltage
- Hirschmann GM 209 NJ 2+PE Solenoid Connector Female, 250 V Voltage
- Hirschmann GDS 3+E DIN 43650 C Solenoid Valve Connector Female, 250 V ac/dc Voltage
- Hirschmann GDSN 207 2+E DIN 43650 C Solenoid Valve Connector Indicator Light, 250 V ac/dc Voltage
- Hirschmann GDME 2011 2+PE DIN 43650 DIN 43650 Solenoid Connector Female, 250 V Voltage
- Hirschmann GMN 209 NJ 2+PE DIN 43650 DIN 43650 Solenoid Connector Female, 250 V Voltage
- Hirschmann GDML 2011 GB1 2+PE DIN 43650 DIN 43650 Solenoid Connector Female, 250 V Voltage
