Hirschmann GMN 209 NJ 2 + PE DIN 43650, Socket DIN 43650 Solenoid Connector, 250 V Voltage
- RS Stock No.:
- 527-478
- Distrelec Article No.:
- 143-86-567
- Mfr. Part No.:
- GMN 209 NJ BLACK
- Brand:
- Hirschmann
Bulk discount available
Subtotal (1 bag of 1 unit)*
£2.52
(exc. VAT)
£3.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 186 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | £2.52 |
| 10 - 24 | £2.32 |
| 25 + | £2.09 |
*price indicative
- RS Stock No.:
- 527-478
- Distrelec Article No.:
- 143-86-567
- Mfr. Part No.:
- GMN 209 NJ BLACK
- Brand:
- Hirschmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Pole Format | 2 + PE | |
| DIN 43650 Type | DIN 43650 | |
| Voltage Rating | 250 V | |
| Gender | Socket | |
| Series | GMN 209 NJ | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Pole Format 2 + PE | ||
DIN 43650 Type DIN 43650 | ||
Voltage Rating 250 V | ||
Gender Socket | ||
Series GMN 209 NJ | ||
- COO (Country of Origin):
- DE
The Hirschmann Cable Socket designed for Type B applications compliant with DIN EN 175 301-803-B. With a central M3 x 35 screw, it supports a rated voltage of 250 V and a current of 16 A, operating efficiently within temperatures ranging from -40 °C to +125 °C.
Cable gland PG 9
Number of contacts 2 plus PE
Cable diameter 4.5 mm to 7 mm
IP65 Protection
Number of contacts 2 plus PE
Cable diameter 4.5 mm to 7 mm
IP65 Protection
Related links
- Hirschmann GMN 2P+E DIN 43650 B 250 V ac/dc Voltage
- Hirschmann GM 209 NJ 2 + PE 250 V Voltage
- Hirschmann GM 2P+E DIN 43650 B 250 V Voltage
- Hirschmann GDSN 207 2 + PE DIN 43650 250 V Voltage
- Hirschmann GDME 2011 2 + PE DIN 43650 250 V Voltage
- Hirschmann GDML 2011 GB1 2 + PE DIN 43650 250 V Voltage
- Hirschmann GM 2P+E DIN 43650 B 250 V ac/dc Voltage
- Hirschmann GDM 3011 AU 3 + PE DIN 43650 250 V Voltage
