Hirschmann GDM 3011 AU 3+PE DIN 43650 DIN 43650 Solenoid Connector Female, 250V Voltage

Stock information currently inaccessible
RS Stock No.:
527-475
Distrelec Article No.:
143-86-556
Mfr. Part No.:
GDM 3011 AU BLACK
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Pole Format

3+PE

Product Type

DIN 43650 Solenoid Connector

DIN 43650 Type

DIN 43650

Voltage

250V

Current

16A

Connector Gender

Female

Contact Material

Gold

Mount Type

Central Nut

Colour

Black

Termination Type

Screw

Series

GDM 3011 AU

IP Rating

IP65

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Hirschmann High-Quality Cable Socket with gold-plated contacts and a central M3 x 35 screw, designed for Type A field-attachable valve connectors. It complies with DIN EN 175301-803-A standards, supports a rated voltage of 250 V AC/DC and current of 16 A.

Cable gland PG 11

Number of contacts 3 plus PE

Cable diameter 6 mm to 9 mm

IP65 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy