Weller 1 Nrv Hotair Nozzle for use with WHA3000/WHA2000/WHA700/WHA300 Hot Air Stations

Image representative of range

Subtotal (1 unit)*

£120.16

(exc. VAT)

£144.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£120.16

*price indicative

RS Stock No.:
266-2019
Mfr. Part No.:
T0058750770N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Sub Type

Hotair Nozzle

Product Type

Hot Air Nozzle

Nozzle Size

7 mm

For Use With

WHA3000/WHA2000/WHA700/WHA300 Hot Air Stations

Nozzle Series

Nrv

Number of Pieces

1

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
MX

Related links