Weller 1 Nqt Hotair Nozzle for use with WHA3000/WHA2000/WHA700/WHA300 Hot Air Stations
- RS Stock No.:
- 266-2017
- Mfr. Part No.:
- T0058750742N
- Brand:
- Weller
Image representative of range
Subtotal (1 unit)*
£106.58
(exc. VAT)
£127.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.58 |
*price indicative
- RS Stock No.:
- 266-2017
- Mfr. Part No.:
- T0058750742N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Sub Type | Hotair Nozzle | |
| Product Type | Hot Air Nozzle | |
| Nozzle Size | 18 x 18 mm | |
| For Use With | WHA3000/WHA2000/WHA700/WHA300 Hot Air Stations | |
| Nozzle Series | Nqt | |
| Number of Pieces | 1 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Sub Type Hotair Nozzle | ||
Product Type Hot Air Nozzle | ||
Nozzle Size 18 x 18 mm | ||
For Use With WHA3000/WHA2000/WHA700/WHA300 Hot Air Stations | ||
Nozzle Series Nqt | ||
Number of Pieces 1 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MX
Related links
- Weller 1 Nqt Hotair Nozzle for use with WHA3000/WHA2000/WHA700/WHA300 Hot Air Stations
- Weller 1 Nrv Hotair Nozzle for use with WHA3000/WHA2000/WHA700/WHA300 Hot Air Stations
- Weller 1 NQ Hotair Nozzle for use with WHA3000/WHA2000/WHA700/WHA300 Hot Air Stations
- Weller 1 NR Hotair Nozzle for use with WHA3000/WHA2000/WHA700/WHA300 Hot Air Stations
- Weller 1 TNA Hotair Nozzle for use with WTHA1 Hot Air Stations
- Weller 1 TNR Hotair Nozzle for use with WTHA1 Hot Air Stations
- Weller 1 TNRB Hotair Nozzle for use with WTHA1 Hot Air Stations
- Weller 1 TNR for use with WTHA1 Hot Air Stations
