Weller 1 TNR for use with WTHA1 Hot Air Stations

Subtotal (1 unit)*

£30.70

(exc. VAT)

£36.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 20 July 2026
  • Plus 8 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.70

*price indicative

RS Stock No.:
122-7927
Mfr. Part No.:
T0058768744N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Hot Air Nozzle

Nozzle Size

7 mm

For Use With

WTHA1 Hot Air Stations

Nozzle Series

TNR

Number of Pieces

1

Length

27mm

Standards/Approvals

No

COO (Country of Origin):
MX

Weller Hot Air Nozzle, 7mm Nozzle size, For Use With WTHA1 Hot Air Stations - T0058768744N


This hot air nozzle is tailored for precision desoldering tasks. With a 7mm round tip, it efficiently directs heat to components, simplifying the solder removal process. As an accessory for WTHA1 hot air stations, this nozzle enhances the functionality of your soldering tools, making it a critical addition for professionals in the electronics and automation sectors.

Features & Benefits


• Designed to integrate seamlessly with WTHA1 hot air stations

• 7mm size enables targeted application for intricate components

• Round tip configuration allows for even heat distribution to aid solder removal

• Single-piece construction promotes durability and ease of handling

• Enables precise control, minimising the risk of damaging adjacent parts

• Useful for effective hot air recoating methods in various repair scenarios

Applications


• Ideal for solder removal from delicate PCBs and components

• Suitable for requiring precise heat application without excessive exposure

• Effective in repairs where traditional soldering methods fall short

What is the best way to clean the nozzle after use?


Detaching the nozzle and cleaning it with a soft cloth while it is still warm is recommended to remove any residual solder.

Will this nozzle fit on other brands of hot air stations?


This nozzle is specifically designed for compatibility with WTHA1 hot air stations and may not be suitable for other brands.

Is this nozzle suitable for lead-free solder?


Yes, it is capable of working effectively with both leaded and lead-free solders.

How should I store the nozzle when not in use?


Store it in a dry environment, ideally in a protective case, to prevent damage and enhance longevity.

Can I use this nozzle for shrinking heat tubing?


While primarily designed for desoldering, it may also be used for heat shrinking if precise control is maintained.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy