Weller 1 F Desoldering Nozzle for use with HAP1 & HAP200 & WXHAP200 Hot Air Irons

Image representative of range

Subtotal (1 unit)*

£37.05

(exc. VAT)

£44.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.05

*price indicative

RS Stock No.:
266-1889
Mfr. Part No.:
T0058727774N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Sub Type

Desoldering Nozzle

Product Type

Desoldering Nozzle

Nozzle Size

8 x 1.5 mm

For Use With

HAP1 & HAP200 & WXHAP200 Hot Air Irons

Nozzle Series

F

Number of Pieces

1

Standards/Approvals

RoHS

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy