Weller 1 R Desoldering Nozzle for use with HAP1 & HAP200 & WXHAP200 Hot Air Irons
- RS Stock No.:
- 266-1896
- Mfr. Part No.:
- T0058727808N
- Brand:
- Weller
Subtotal (1 unit)*
£87.33
(exc. VAT)
£104.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.33 |
*price indicative
- RS Stock No.:
- 266-1896
- Mfr. Part No.:
- T0058727808N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Sub Type | Desoldering Nozzle | |
| Product Type | Desoldering Nozzle | |
| Nozzle Size | 0.5 mm | |
| For Use With | HAP1 & HAP200 & WXHAP200 Hot Air Irons | |
| Nozzle Series | R | |
| Number of Pieces | 1 | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Sub Type Desoldering Nozzle | ||
Product Type Desoldering Nozzle | ||
Nozzle Size 0.5 mm | ||
For Use With HAP1 & HAP200 & WXHAP200 Hot Air Irons | ||
Nozzle Series R | ||
Number of Pieces 1 | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- MX
Weller Desoldering Nozzle, 0.5mm Nozzle Size, Single Piece Quantity - T0058727808N
This desoldering nozzle is a precision accessory designed for use with hot air irons in electronics rework. Manufactured by Weller, it provides a focused airflow exit for targeted solder removal when working on small components and tight board layouts. The nozzle is intended for compatibility with specific hot air irons and conforms to UPC approval standards for consistent manufacture.
Features and Benefits:
• 0.5mm outlet delivers precise heat concentration and minimal collateral heating
• Single-piece supply simplifies inventory and replacement management
• Compatible with designated hot air iron models for assured fitment
• UPC approval indicates standardised production quality and traceability
• Narrow outlet enhances control during delicate component removal
• Single-piece supply simplifies inventory and replacement management
• Compatible with designated hot air iron models for assured fitment
• UPC approval indicates standardised production quality and traceability
• Narrow outlet enhances control during delicate component removal
Applications
• Used with HAP1 hot air iron for component desoldering
• Suitable for HAP200 hot air iron repair tasks
• Used with WXHAP200 for fine-pitch solder removal
• Ideal for removing small SMDs without affecting adjacent parts
• Suitable for HAP200 hot air iron repair tasks
• Used with WXHAP200 for fine-pitch solder removal
• Ideal for removing small SMDs without affecting adjacent parts
Which tools will accept this nozzle without modification?
It fits the referenced hot air irons from the same manufacturer and mounts directly onto their heater heads designed for interchangeable outlets.
How does the nozzle influence thermal delivery during rework?
The small bore concentrates airflow, raising local air temperature at the workpoint to accelerate solder melting while limiting heat spread.
Is this nozzle supplied as part of a set or individually?
It is provided as a single replacement piece for situations where individual outlets need swapping.
What visual cue indicates correct seating when installing onto the iron?
Proper engagement is achieved when the nozzle aligns flush with the irons outlet and requires no additional adapters to secure.
Related links
- Weller 1 R Hotair Nozzle for use with HAP1 & HAP200 & WXHAP200 Hot Air Irons
- Weller 1 F Desoldering Nozzle for use with HAP1 & HAP200 & WXHAP200 Hot Air Irons
- Weller 1 FD Desoldering Nozzle for use with HAP1 & HAP200 & WXHAP200 Hot Air Irons
- Weller 1 for use with HAP1 & HAP200 & WXHAP200 Hot Air Irons
- Weller 1 D Hotair Nozzle for use with HAP1 & HAP200 & WXHAP200 Hot Air Irons
- Weller Hot Air Nozzle for use with HAP1 & HAP200 & WXHAP200 Hot Air Irons
- Weller R04 1.2 mm Round 17 mm Nozzle for use with WXHAP Hot Air Irons HAP200
- Weller Soldering Accessory R06 Air Hose, for use with HAP/&HAP200/WXHAP Hot Air Irons