Weller 1 FD Desoldering Nozzle for use with HAP1 & HAP200 & WXHAP200 Hot Air Irons

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
266-1891
Mfr. Part No.:
T0058727776
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Sub Type

Desoldering Nozzle

Product Type

Desoldering Nozzle

Nozzle Size

1.5 x 8 mm

For Use With

HAP1 & HAP200 & WXHAP200 Hot Air Irons

Nozzle Series

FD

Number of Pieces

1

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy