Weller 1 FD Hot Air Nozzle for use with HAP1 & HAP200 & WXHAP200 Hot Air Irons
- RS Stock No.:
- 266-1890
- Mfr. Part No.:
- T0058727775
- Brand:
- Weller
Subtotal (1 unit)*
£45.28
(exc. VAT)
£54.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.28 |
*price indicative
- RS Stock No.:
- 266-1890
- Mfr. Part No.:
- T0058727775
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Desoldering Tool Type | Hot Air Nozzle | |
| Model Number | FD4 | |
| Type | Hot Air Nozzle | |
| Nozzle Size | 1.5 x 10mm | |
| For Use With | HAP1 & HAP200 & WXHAP200 Hot Air Irons | |
| Nozzle Series | FD | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Desoldering Tool Type Hot Air Nozzle | ||
Model Number FD4 | ||
Type Hot Air Nozzle | ||
Nozzle Size 1.5 x 10mm | ||
For Use With HAP1 & HAP200 & WXHAP200 Hot Air Irons | ||
Nozzle Series FD | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- DE
Related links
- Weller 1 FD Hot Air Nozzle for use with HAP1 & HAP200 & WXHAP200 Hot Air Irons
- Weller 1 F Hot Air Nozzle for use with HAP1 & HAP200 & WXHAP200 Hot Air Irons
- Weller 1 D Hot Air Nozzle for use with HAP1 & HAP200 & WXHAP200 Hot Air Irons
- Weller 1 R Hot Air Nozzle for use with HAP1 & HAP200 & WXHAP200 Hot Air Irons
- Weller 1 Q Hot Air Nozzle for use with HAP1 & HAP200 & WXHAP200 Hot Air Irons
- Weller 1 R Hot Air Calibration Nozzle for use with HAP1 & HAP200 & WXHAP200 Hot Air Irons
- Weller R04 1.2 mm Round Nozzle for use with HAP1 WXHAP Hot Air Irons
- Weller 1 TNR Hot Air Nozzle for use with WTHA1 Hot Air Station
