Weller 1 R Hot Air Nozzle for use with HAP1 & HAP200 & WXHAP200 Hot Air Irons

Subtotal (1 unit)*

£6.71

(exc. VAT)

£8.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.71

*price indicative

RS Stock No.:
266-1898
Mfr. Part No.:
T0058727823
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

R02

Desoldering Tool Type

Hot Air Nozzle

Type

Hot Air Nozzle

Nozzle Size

0.8mm

For Use With

HAP1 & HAP200 & WXHAP200 Hot Air Irons

Nozzle Series

R

Number of Pieces

1

Tip Shape

Round

COO (Country of Origin):
DE

Related links