Weller 1 TNR Hot Air Nozzle for use with WTHA1 Hot Air Station

Subtotal (1 unit)*

£36.57

(exc. VAT)

£43.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.57

*price indicative

RS Stock No.:
122-7926
Mfr. Part No.:
T0058768743N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Desoldering Tool Type

Hot Air Nozzle

Model Number

TNR40

Type

Hot Air Nozzle

Nozzle Size

4mm

For Use With

WTHA1 Hot Air Station

Nozzle Series

TNR

Number of Pieces

1

Tip Shape

Round

COO (Country of Origin):
MX

Weller TNR Series Hot Air Nozzle, 4mm Nozzle size, For Use With WTHA1 Hot Air Stations - T0058768743N


This hot air nozzle is a specialised desoldering tool compatible with WTHA1 hot air stations. With a 4mm round tip, it is designed for precise soldering tasks and is part of the TNR nozzle series, ensuring efficiency for various PCB repair activities.

Features & Benefits


• 4mm hot air nozzle for precise soldering
• Round tip shape suits diverse applications
• Efficient heat transfer and delivery design
• Suitable for SMD soldering and PCB repairs
• Works well with a variety of soldering accessories

Applications


• Used to desolder components from printed circuit boards
• Utilised alongside hot air rework tools
• Ideal for electronic assembly and repair tasks
• Suitable for detailed work within the automation industry

Can it be used for surface-mount devices?


Yes, it is suitable for soldering surface-mount devices.


Hot Air - Weller

Related links