Weller 1 TNA Hotair Nozzle for use with WTHA1 Hot Air Stations
- RS Stock No.:
- 122-7930
- Mfr. Part No.:
- T0058768747N
- Brand:
- Weller
Subtotal (1 unit)*
£45.18
(exc. VAT)
£54.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 14 September 2026
- Plus 2 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.18 |
*price indicative
- RS Stock No.:
- 122-7930
- Mfr. Part No.:
- T0058768747N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Nozzle Adapter | |
| Sub Type | Hotair Nozzle | |
| For Use With | WTHA1 Hot Air Stations | |
| Nozzle Series | TNA | |
| Number of Pieces | 1 | |
| Length | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Nozzle Adapter | ||
Sub Type Hotair Nozzle | ||
For Use With WTHA1 Hot Air Stations | ||
Nozzle Series TNA | ||
Number of Pieces 1 | ||
Length 15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller TNA Series Nozzle Adapter, For Use With WTHA1 Hot Air Stations - T0058768747N
This nozzle adaptor is tailored for hot air stations, improving the versatility of desoldering tools. It integrates well with WTHA1 hot air stations and is part of the TNA nozzle series, ensuring precision during electronic repairs. This product facilitates efficient heat application, suitable for various desoldering tasks.
Features & Benefits
• Designed for the TNA nozzle series for accurate applications
• Functions as a soldering tool adaptor for varied tasks
• Suitable for numerous desoldering tool accessories
• Optimises the use of hot air soldering tools for swifter repairs
• Increases efficiency in electronic repair nozzles
Applications
• Ideal for precision tasks in electronic assembly
• Targeted at professionals in the electrical industry
• Suitable for complex soldering and desoldering operations
• For maintenance in mechanical engineering projects
What is the compatibility of the hot air nozzle adaptor?
It's designed specifically for use with WTHA tools, ensuring optimal performance.
Is this adaptor suitable for delicate components?
Yes, its design allows for safe handling of even the most delicate parts.
Related links
- Weller 1 TNRB Hotair Nozzle for use with WTHA1 Hot Air Stations
- Weller 1 TNR Hotair Nozzle for use with WTHA1 Hot Air Stations
- Weller 1 TNR for use with WTHA1 Hot Air Stations
- Weller 1 TNRB for use with WTHA1 Hot Air Stations
- Weller 1 Nrv Hotair Nozzle for use with WHA3000/WHA2000/WHA700/WHA300 Hot Air Stations
- Weller 1 Nqt Hotair Nozzle for use with WHA3000/WHA2000/WHA700/WHA300 Hot Air Stations
- Weller 1 NQ Hotair Nozzle for use with WHA3000/WHA2000/WHA700/WHA300 Hot Air Stations
- Weller 1 NR Hotair Nozzle for use with WHA3000/WHA2000/WHA700/WHA300 Hot Air Stations
