Weller 1 Nrv Hotair Nozzle for use with WHA3000/WHA2000/WHA700/WHA300 Hot Air Stations

Image representative of range

Subtotal (1 unit)*

£124.51

(exc. VAT)

£149.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.51

*price indicative

RS Stock No.:
266-2021
Mfr. Part No.:
T0058750774N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Hot Air Nozzle

Sub Type

Hotair Nozzle

Nozzle Size

12 mm

For Use With

WHA3000/WHA2000/WHA700/WHA300 Hot Air Stations

Nozzle Series

Nrv

Number of Pieces

1

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
MX

Related links