Efento 5906660327608 Temperature Data Logger, Bluetooth

Subtotal (1 unit)*

£246.05

(exc. VAT)

£295.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£246.05

*price indicative

RS Stock No.:
236-9038
Mfr. Part No.:
5906660327608
Brand:
Efento
Find similar products by selecting one or more attributes.
Select all

Brand

Efento

Product Type

Data Logger

Model Number

5906660327608

Number of Channels

1

Measurement Parameters

Temperature

Interface Type

Bluetooth

Data Logger Type

Temperature

Power Source

Battery

IP Rating

IP30

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Length

124mm

Standards/Approvals

No

Width

60mm

Height

28mm

Resolution

0.1 °C

Battery Type

AA

COO (Country of Origin):
PL
The Efento NB-IoT sensors transmit the data over cellular network and do not require any additional devices. Sensors are also equipped with Bluetooth low energy interface, which allows quick and easy configuration with a smartphone.

Long battery life

Wide range of sensors

Lower costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy