Efento 5906660327370 Temperature Data Logger, Bluetooth
- RS Stock No.:
- 236-9028
- Mfr. Part No.:
- 5905309601512
- Brand:
- Efento
Subtotal (1 unit)*
£267.99
(exc. VAT)
£321.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £267.99 |
*price indicative
- RS Stock No.:
- 236-9028
- Mfr. Part No.:
- 5905309601512
- Brand:
- Efento
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Efento | |
| Product Type | Data Logger | |
| Model Number | 5906660327370 | |
| Measurement Parameters | Temperature | |
| Number of Channels | 1 | |
| Interface Type | Bluetooth | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Height | 27mm | |
| Length | 71mm | |
| Width | 71mm | |
| Resolution | 0.1 °C | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Efento | ||
Product Type Data Logger | ||
Model Number 5906660327370 | ||
Measurement Parameters Temperature | ||
Number of Channels 1 | ||
Interface Type Bluetooth | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP30 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Height 27mm | ||
Length 71mm | ||
Width 71mm | ||
Resolution 0.1 °C | ||
Battery Type AA | ||
- COO (Country of Origin):
- PL
The Efento wireless high temperature sensors are designed to monitor the operation of devices requiring constant high temperatures, e.g. bakery ovens, industrial drying ovens.
Long battery life
Wide range of sensors
Lower costs
Related links
- Efento 5906660327097 Temperature Data Logger, Bluetooth
- Efento 5906660327035 Temperature Data Logger, Bluetooth
- Efento 5906660327608 Temperature Data Logger, Bluetooth
- Efento 5905309601314 Temperature & Humidity Data Logger 2 Channel
- Efento 5906660327622 Temperature & Humidity Data Logger 2 Channel
- Efento 5905309600096 Temperature Alert Data Logger, Bluetooth
- Efento 5906660327042 Temperature & Humidity Data Logger 2 Channel
- Testo 160 T Temperature Data Logger, Bluetooth

