Efento 5905309601314 Temperature & Humidity Data Logger, Bluetooth, 2 Channel
- RS Stock No.:
- 236-9029
- Mfr. Part No.:
- 5905309601314
- Brand:
- Efento
Subtotal (1 unit)*
£168.66
(exc. VAT)
£202.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.66 |
*price indicative
- RS Stock No.:
- 236-9029
- Mfr. Part No.:
- 5905309601314
- Brand:
- Efento
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Efento | |
| Product Type | Data Logger | |
| Model Number | 5905309601314 | |
| Number of Channels | 2 | |
| Measurement Parameters | Temperature, Humidity | |
| Interface Type | Bluetooth | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 71mm | |
| Height | 27mm | |
| Length | 71mm | |
| Resolution | 0.1 °C | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Efento | ||
Product Type Data Logger | ||
Model Number 5905309601314 | ||
Number of Channels 2 | ||
Measurement Parameters Temperature, Humidity | ||
Interface Type Bluetooth | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
IP Rating IP30 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 71mm | ||
Height 27mm | ||
Length 71mm | ||
Resolution 0.1 °C | ||
Battery Type AA | ||
- COO (Country of Origin):
- PL
The Efento wireless temperature and humidity logger is equipped with an external, temperature and humidity probe with a length of 1m, allowing measurements in places where the sensor cannot be placed directly.
Long battery life
Wide range of sensors
Lower costs
Related links
- Efento 5906660327622 Temperature & Humidity Data Logger 2 Channel
- Efento 5906660327042 Temperature & Humidity Data Logger 2 Channel
- Testo 174 H BT Temperature Data Logger 2 Channel
- Testo 174 H BT Temperature Data Logger 2 Channel, RSCAL
- Testo 174 H BT Temperature Data Logger 2 Channel, UKAS
- Efento 5906660327660 Humidity Data Logger 3 Channel
- Efento 5906660327394 Humidity Data Logger 3 Channel
- Protimeter BLD2025 Temperature & Humidity Data Logger, Bluetooth

