Efento 5906660327622 Temperature & Humidity Data Logger, Bluetooth, 2 Channel
- RS Stock No.:
- 236-9039
- Mfr. Part No.:
- 5906660327622
- Brand:
- Efento
Subtotal (1 unit)*
£269.28
(exc. VAT)
£323.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £269.28 |
*price indicative
- RS Stock No.:
- 236-9039
- Mfr. Part No.:
- 5906660327622
- Brand:
- Efento
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Efento | |
| Product Type | Data Logger | |
| Model Number | 5906660327622 | |
| Number of Channels | 2 | |
| Measurement Parameters | Temperature, Humidity | |
| Interface Type | Bluetooth | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 60mm | |
| Height | 28mm | |
| Length | 124mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Resolution | 0.1 °C | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Efento | ||
Product Type Data Logger | ||
Model Number 5906660327622 | ||
Number of Channels 2 | ||
Measurement Parameters Temperature, Humidity | ||
Interface Type Bluetooth | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
IP Rating IP30 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Width 60mm | ||
Height 28mm | ||
Length 124mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Resolution 0.1 °C | ||
Battery Type AA | ||
- COO (Country of Origin):
- PL
The Efento NB-IoT sensors transmit the data over cellular network and do not require any additional devices. Sensors are also equipped with Bluetooth low energy interface, which allows quick and easy configuration with a smartphone.
Long battery life
Wide range of sensors
Lower costs
Related links
- Efento 5905309601314 Temperature & Humidity Data Logger 2 Channel
- Efento 5906660327042 Temperature & Humidity Data Logger 2 Channel
- Testo 174 H BT Temperature Data Logger 2 Channel
- Testo 174 H BT Temperature Data Logger 2 Channel, RSCAL
- Testo 174 H BT Temperature Data Logger 2 Channel, UKAS
- Efento 5906660327660 Humidity Data Logger 3 Channel
- Efento 5906660327394 Humidity Data Logger 3 Channel
- Protimeter BLD2025 Temperature & Humidity Data Logger, Bluetooth

