Testo 174 H BT Temperature Data Logger, Bluetooth, 2 Channel, RSCAL
- RS Stock No.:
- 619-160
- Mfr. Part No.:
- 0572 1743 01
- Brand:
- Testo
Subtotal (1 unit)*
£231.50
(exc. VAT)
£277.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
- Plus 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £231.50 |
*price indicative
- RS Stock No.:
- 619-160
- Mfr. Part No.:
- 0572 1743 01
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Data Logger | |
| Accuracy | ±0.5°C | |
| Model Number | 174 H BT | |
| Number of Channels | 2 | |
| Measurement Parameters | Humidity, Temperature | |
| Interface Type | Bluetooth | |
| Data Logger Type | Temperature | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Width | 18.5mm | |
| Height | 38mm | |
| Standards/Approvals | HACCP | |
| Length | 60mm | |
| Battery Type | Lithium Battery | |
| Calibrated | RSCAL | |
| Battery Life | 1year | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Data Logger | ||
Accuracy ±0.5°C | ||
Model Number 174 H BT | ||
Number of Channels 2 | ||
Measurement Parameters Humidity, Temperature | ||
Interface Type Bluetooth | ||
Data Logger Type Temperature | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Width 18.5mm | ||
Height 38mm | ||
Standards/Approvals HACCP | ||
Length 60mm | ||
Battery Type Lithium Battery | ||
Calibrated RSCAL | ||
Battery Life 1year | ||
- COO (Country of Origin):
- CN
testo 174 H BT – Mini data logger for temperature and humidity with Bluetooth and app connection
The testo 174 H BT mini data logger is suitable for monitoring the storage of temperature and humidity-sensitive goods such as foods or in archives, as well as for monitoring the climate in buildings. It precisely measures temperature and humidity in the range from -20 °C to +70 °C, displays current values and limit value violations and stores up to 16,000 readings. The data logger is easy to configure and evaluate using the free testo Smart App, which enables intuitive report generation and data evaluation via Bluetooth up to 30 meters distance.
The automatic data backup ensures reliable measurement data acquisition, even when the battery is empty or has been replaced.
Your benefits:
- Display of current temperature or humidity values
- Free app including report generation and export function
- Simple data analysis via Bluetooth directly at the measuring point from up to 30 metres away
- Accurate indoor humidity and temperature measurement from -20 °C to +70 °C
- Long-term stable humidity sensor
- Reliable automatic data backup when the battery is empty or when changing the battery
Related links
- Testo 174 H BT Temperature Data Logger 2 Channel
- Testo 174 H BT Temperature Data Logger 2 Channel, UKAS
- Testo 174 T BT Temperature Data Logger RSCAL
- Testo 174 H MINI Temperature & Humidity Data Logger 2 Channel, RSCAL
- Testo 174 T BT Temperature Data Logger, Bluetooth
- Testo 174 T BT Temperature Data Logger UKAS
- Testo 174 H MINI Temperature & Humidity Data Logger 2 Channel
- Testo 174 T MINI Temperature Data Logger RSCAL

