Efento 5906660327394 Humidity Data Logger, Bluetooth, 3 Channel
- RS Stock No.:
- 236-9030
- Mfr. Part No.:
- 5906660327394
- Brand:
- Efento
Subtotal (1 unit)*
£143.10
(exc. VAT)
£171.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.10 |
*price indicative
- RS Stock No.:
- 236-9030
- Mfr. Part No.:
- 5906660327394
- Brand:
- Efento
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Efento | |
| Product Type | Data Logger | |
| Model Number | 5906660327394 | |
| Number of Channels | 3 | |
| Measurement Parameters | Temperature, Humidity, Pressure | |
| Interface Type | Bluetooth | |
| Data Logger Type | Humidity | |
| Power Source | Battery | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Height | 27mm | |
| Length | 71mm | |
| Standards/Approvals | No | |
| Width | 71mm | |
| Resolution | 0.1 °C | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Efento | ||
Product Type Data Logger | ||
Model Number 5906660327394 | ||
Number of Channels 3 | ||
Measurement Parameters Temperature, Humidity, Pressure | ||
Interface Type Bluetooth | ||
Data Logger Type Humidity | ||
Power Source Battery | ||
IP Rating IP30 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Height 27mm | ||
Length 71mm | ||
Standards/Approvals No | ||
Width 71mm | ||
Resolution 0.1 °C | ||
Battery Type AA | ||
- COO (Country of Origin):
- PL
The Efento wireless temperature, humidity and atmospheric pressure loggers are used for indoor measurements, among others in warehouses, hospitals, museums or airports.
Long battery life
Wide range of sensors
Lower costs
Related links
- Efento 5906660327660 Humidity Data Logger 3 Channel
- Efento 5906660327745 Water Pulse Counter Data Logger 3 Channel
- Efento 5906660327400 Air Quality Data Logger 3 Channel
- Efento 5906660327721 Pulse Counter Data Logger 3 Channel
- Efento 5906660327462 Water Pulse Counter Data Logger 3 Channel
- Efento 5906660327455 Electricity Pulse Counter Data Logger 3 Channel
- Efento 5905309601314 Temperature & Humidity Data Logger 2 Channel
- Efento 5906660327622 Temperature & Humidity Data Logger 2 Channel

