Efento 5906660327400 Air Quality Data Logger, Bluetooth, 3 Channel

Subtotal (1 unit)*

£141.23

(exc. VAT)

£169.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£141.23

*price indicative

RS Stock No.:
236-9031
Mfr. Part No.:
5906660327400
Brand:
Efento
Find similar products by selecting one or more attributes.
Select all

Brand

Efento

Product Type

Data Logger

Model Number

5906660327400

Measurement Parameters

Air Quality, Temperature, Humidity

Number of Channels

3

Interface Type

Bluetooth

Data Logger Type

Air Quality

Power Source

Battery

IP Rating

IP30

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

70°C

Width

71mm

Standards/Approvals

No

Hazardous Area Certification

No

Length

71mm

Height

27mm

Resolution

0.1 °C

Battery Type

AA

COO (Country of Origin):
PL
The Efento wireless temperature, humidity and air quality logger is designed to monitor indoor climate conditions. The device measures air quality based on the concentration of volatile organic compounds and calculates indoor air quality representing air quality in the room based on the Bosch patented algorithm.

Long battery life

Wide range of sensors

Lower costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy