SAUERMANN. Si-C320 Air Quality Data Logger, RS485, 2 Channel

Subtotal (1 unit)*

£727.03

(exc. VAT)

£872.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£727.03

*price indicative

RS Stock No.:
281-2916
Mfr. Part No.:
Si-C320-D-250
Brand:
SAUERMANN.
Find similar products by selecting one or more attributes.
Select all

Brand

SAUERMANN.

Product Type

Data Logger

Model Number

Si-C320

Measurement Parameters

Air Velocity, Temperature, Humidity

Number of Channels

2

Interface Type

RS485

Data Logger Type

Air Quality

Power Source

Mains

IP Rating

IP66

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Height

135mm

Length

158.25mm

Hazardous Area Certification

No

Standards/Approvals

2014/30/EU EMC 2014/35/EU Low Voltage 2014/53/EU (RED) 2015/863 EU (RoHS 3) 2012/19/EU WEEE CE UKCA

Width

76.65mm

Display Type

Touch Screen

Alarm

Yes

COO (Country of Origin):
FR
For clean rooms, regulated environments and industrial VAC applications where a perfect regulation/monitoring of the air parameters is needed, the Si-C320-D-250 transmitter provides reliable measurements and allows you to achieve compliance with the strictest regulations.

The Si-C320-D-250 housing is waterproof, rugged and resistant to vaporised hydrogen peroxide (VHP). It also features a colour touch screen for comprehensive viewing and advanced control of measurement parameters.

In addition, measurements can be recorded and downloaded via the Sauermann Control application/software.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy