Efento 5906660327745 Water Pulse Counter Data Logger, Bluetooth, 3 Channel

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
236-9045
Mfr. Part No.:
5906660327745
Brand:
Efento
Find similar products by selecting one or more attributes.
Select all

Brand

Efento

Product Type

Data Logger

Model Number

5906660327745

Number of Channels

3

Measurement Parameters

Leak

Interface Type

Bluetooth

Data Logger Type

Water Pulse Counter

Power Source

Battery

IP Rating

IP30

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

70°C

Height

28mm

Standards/Approvals

No

Width

60mm

Hazardous Area Certification

No

Length

124mm

Battery Type

AA

COO (Country of Origin):
PL
The Efento pulse counter is used to remotely monitor water flow through a water meter in order to control the water consumption and related expenses. It can connect it to any water meter equipped with standard output or pulse generator.

Long battery life

Wide range of sensors

Lower costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy