Efento 5906660327691 Data Logger, Bluetooth

Subtotal (1 unit)*

£269.28

(exc. VAT)

£323.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£269.28

*price indicative

RS Stock No.:
236-9041
Mfr. Part No.:
5906660327691
Brand:
Efento
Find similar products by selecting one or more attributes.
Select all

Brand

Efento

Product Type

Data Logger

Model Number

5906660327691

Measurement Parameters

Close Contact, Open

Number of Channels

1

Interface Type

Bluetooth

Power Source

Battery

IP Rating

IP30

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

70°C

Height

28mm

Width

60mm

Hazardous Area Certification

No

Length

124mm

Standards/Approvals

No

Battery Type

AA

COO (Country of Origin):
PL
The Efento wireless open or close sensor detects and logs in its memory events of door opening and closing. If a change of state is detected, the device immediately sends the notification to Efento cloud or other IoT cloud platform.

Long battery life

Wide range of sensors

Lower costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy