TE Connectivity 1218440-2 15 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Male
- RS Stock No.:
- 501-684
- Distrelec Article No.:
- 304-62-933
- Mfr. Part No.:
- 1218440-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£254.09
(exc. VAT)
£304.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £254.09 | £63.523 |
*price indicative
- RS Stock No.:
- 501-684
- Distrelec Article No.:
- 304-62-933
- Mfr. Part No.:
- 1218440-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Contact Plating | Gold | |
| Series | 1218440-2 | |
| Contact Size | 20 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Housing Material Steel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Contact Plating Gold | ||
Series 1218440-2 | ||
Contact Size 20 | ||
Pitch 2.77mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity plug connector is designed for cable-to-board applications, ensuring reliable signal transmission with its 15-position configuration and board mount capabilities. Engineered for optimal performance, it features a compact design with a 2 shell size and a pin size of 20, catering to the modern demands of electronic circuit applications. Constructed from durable steel and cadmium-plated for enhanced longevity, this connector withstands rigorous operating conditions. With a centreline of 2.77 mm, it facilitates efficient spatial arrangement on printed circuit boards. Ideal for both industrial and commercial uses, this product supports an operating temperature range of -55 to 125°C, promoting versatility across varied environments. Its solder termination method ensures a secure connection to the PCB, making installation straightforward and hassle-free, while compliance with international regulations underscores its reliability in todays market.
Compact 2 shell size design maximises space efficiency
15-position configuration allows for increased connectivity options
Robust steel material construction enhances durability
Cadmium plating provides protection against corrosion
Optimised for a wide operating temperature range, ensuring adaptability
Designed specifically for right angle PCB mounting, improving accessibility
Wave solder capable, facilitating seamless assembly processes
Related links
- TE Connectivity 1218440-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity 1218408-2 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity 1218441-6 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity 1218441-3 25 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with Through Hole Male
- TE Connectivity 2301838 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity 1218434-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity 1218408-3 25 Way Right Angle 2.77 mm Pitch Board D-Sub Connector
- TE Connectivity 1218408-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
