TE Connectivity 1218408-2 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Female

Subtotal (1 pack of 6 units)*

£284.39

(exc. VAT)

£341.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£284.39£47.398

*price indicative

RS Stock No.:
504-049
Distrelec Article No.:
304-48-596
Mfr. Part No.:
1218408-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

15

Current

5A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

2

Housing Material

Steel

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006

Contact Material

Brass, Beryllium Copper Alloy

Series

1218408-2

Contact Plating

Gold

Contact Size

20

Pitch

2.77mm

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity receptacle connector in question is a meticulously designed solution for cable-to-board applications, featuring a robust board mount configuration that ensures reliability and durability in various electronic systems. With a compact 15-position setup and a shell size that enhances versatility, this product caters to demanding technical environments. It is engineered with high-performance materials, making it suitable for integration into sophisticated printed circuit boards. The connector’s design not only optimises space but also facilitates efficient signalling, thereby contributing to enhanced system performance. Its capability to operate within a wide temperature range further underscores its suitability for diverse applications. This product exemplifies the manufacturer’s commitment to quality and innovation, providing a trusted connection point for engineers and designers alike.

Engineered for seamless integration into a variety of electronic applications

Optimised for high reliability in signal transmission

Constructed with durable materials for extended service life

Supports a broad operating temperature range to suit various environments

Facilitates easy installation and maintenance with its board mount design

Provides a secure connection mechanism to enhance performance stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy