TE Connectivity 1218408-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female

Subtotal (1 pack of 5 units)*

£270.68

(exc. VAT)

£324.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£270.68£54.136

*price indicative

RS Stock No.:
475-191
Distrelec Article No.:
304-48-595
Mfr. Part No.:
1218408-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Right Angle

Current

5A

Mount Type

Board

Connector Gender

Female

Connector Type D

Receptacle

D-Sub Shell Size

1

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold

Contact Material

Beryllium Copper Alloy, Brass

Contact Plating

Gold

Series

1218408-1

Pitch

2.77mm

Contact Size

20

COO (Country of Origin):
US
The TE Connectivity receptacle connector offers exceptional performance for cable-to-board applications in a compact design. With nine positions and a robust steel construction, it ensures reliability in demanding environments. The unique feature of this connector is its right-angle PCB mount orientation, making it ideal for space-constrained designs. Additionally, the product integrates seamlessly with printed circuit boards, supporting a 2.77 mm pitch which is standard for many applications. Designed to handle a broad operating temperature range, it is suitable for various industrial and commercial projects. Compliance with numerous safety standards adds to its appeal, ensuring that it meets industry expectations while delivering optimal performance.

Exceptional durability with steel front and rear shell materials

PCB contact termination area plated with nickel for enhanced conductivity

Gold-plated contact mating area ensures reliable electrical performance

Through-hole solder termination method provides secure installation

Operating temperature range supports extreme environmental conditions

Compact design allows for efficient use of space on PCBs

Right-angle configuration facilitates easier routing of cables in tight spaces

Non-sealable connector design presents simplicity in assembly

Rated for a maximum current of 5 A, making it versatile for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy