TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Male

Subtotal (1 box of 4320 units)*

£8,323.45

(exc. VAT)

£9,988.14

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£8,323.45£1.927

*price indicative

RS Stock No.:
893-911
Mfr. Part No.:
2301843-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Right Angle

Current

2A

Mount Type

Board

Connector Gender

Male

Connector Type D

D-Shaped

D-Sub Shell Size

1

Mounting Hardware

Mounting Hole

Housing Material

Glass Filled Polybutylene Terephthalate

Minimum Operating Temperature

-55°C

Termination Type

Through-Hole PCB Solder

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS

Series

AMPLIMITE HD-20

Pitch

2.77mm

COO (Country of Origin):
CN
The TE Connectivity PCB Mounted Connector designed for efficient D-sub connection solutions, providing reliable connectivity in printed circuit board applications.

Meets robust performance and quality requirements for D-sub connectors

Supports various current ratings based on design specifications

Features a Durable construction that adheres to strict inspection standards

Qualified specific tests ensure dependable electrical and mechanical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy