TE Connectivity 1218125-4 37 Way Straight 2.77 mm Pitch Board D-Sub Connector, with Through Hole Male
- RS Stock No.:
- 475-188
- Distrelec Article No.:
- 304-48-594
- Mfr. Part No.:
- 1218125-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£193.36
(exc. VAT)
£232.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £193.36 | £48.34 |
*price indicative
- RS Stock No.:
- 475-188
- Distrelec Article No.:
- 304-48-594
- Mfr. Part No.:
- 1218125-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 1218125-4 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Size | 20 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Through Hole | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 1218125-4 | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Contact Size 20 | ||
Pitch 2.77mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity cable-to-board plug connector is designed for robust performance in demanding applications. Featuring a 37-position arrangement, it offers a dependable solution with a 4 shell size and size 20 contacts, suitable for vertical PCB mounting. The product is crafted from high-quality materials, including steel front and rear shells, providing excellent durability and reliability. With its gold-plated contact mating area and brass base, it ensures optimal signal integrity. Additionally, this connector is designed for ease of use with through-hole solder termination, making it a practical choice for engineers requiring efficiency and effectiveness in their designs. Whether for industrial or commercial use, this connector stands out for its exceptional performance in a range of operational conditions, capable of withstanding temperatures from -55 to 125 °C.
Reliable for high-performance signal applications
Durable steel construction ensures longevity
Compact design facilitates space-saving installations
Vertical orientation enhances routing flexibility
Gold-plated contacts improve conductivity and reduce corrosion
Low halogen content aligns with environmental compliance
Wave solder capable for simplified assembly processes
Adaptable for a variety of electronic applications
Related links
- TE Connectivity 1218125-2 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity 57473 37 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE 37 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity 16342 37 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity 1-2157480-4 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE 37 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 50 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
