TE Connectivity 5-747 9 Way Horizontal Solder D-Sub Connector Female
- RS Stock No.:
- 470-015
- Distrelec Article No.:
- 304-49-991
- Mfr. Part No.:
- 5-747905-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 80 units)*
£154.17
(exc. VAT)
£185.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £154.17 | £1.927 |
*price indicative
- RS Stock No.:
- 470-015
- Distrelec Article No.:
- 304-49-991
- Mfr. Part No.:
- 5-747905-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Horizontal | |
| Mount Type | Solder | |
| Connector Gender | Female | |
| Termination Type | Solder Cup | |
| Contact Gender | Female | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, CE, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Series | 5-747 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Horizontal | ||
Mount Type Solder | ||
Connector Gender Female | ||
Termination Type Solder Cup | ||
Contact Gender Female | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, CE, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
Series 5-747 | ||
- COO (Country of Origin):
- CN
The TE Connectivity SOLDER CUP STD DUPL, R is a meticulously engineered component designed for high-performance applications. This product exemplifies reliability, combining robust materials with exceptional soldering capabilities. Suitable for a range of electronic assemblies, it ensures seamless connectivity and durable performance, ideal for both professional and industrial settings. With an emphasis on compliance with stringent international directives, this solder cup meets various regulatory requirements, guaranteeing that you can rely on its quality and safety. Whether employed in manufacturing or repairs, its outstanding features provide peace of mind, making it an essential addition to your toolkit. Experience enhanced assembly efficiency with this top-tier product, where innovative design meets superior functionality.
Designed for seamless hand soldering with lead-free solder
Complies with EU RoHS Directive, ensuring safe use
Exhibits excellent durability in challenging environments
Manufactured with stringent quality control standards
Versatile application across a variety of electronic devices
Facilitates easy integration into existing systems
Compatible with a broad range of connecting technologies
Related links
- TE Connectivity 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity 2-747 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 Retention Female
- TE Connectivity 3-139 9 Way Horizontal 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity 5 9 Way Straight D-Sub Connector Female
- TE Connectivity 5-827 9 Way Straight Screw D-Sub Connector Female/Male
- TE Connectivity 3-158 51 Way Horizontal Board D-Sub Connector, with Screw Female
- TE Connectivity STM 51 Way Horizontal Horizontal Rectangular Connector, with Screw Female
