TE Connectivity 5 9 Way Straight D-Sub Connector Female

Subtotal (1 unit)*

£4.08

(exc. VAT)

£4.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 315 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.08

*price indicative

RS Stock No.:
285-7796
Distrelec Article No.:
144-16-251
Mfr. Part No.:
5-338313-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

D-Sub Connector

Current

6A

Orientation

Straight

Connector Gender

Female

Connector Type D

DE-9

Housing Material

Fibreglass Polyester

Minimum Operating Temperature

-55°C

Termination Type

Lead

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

DIN 41652

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Series

5

COO (Country of Origin):
PL
The D Sub female socket is a DE9 connector with radial leads termination, providing a reliable connection for various electronic devices. It features a connector size of DE9 and is constructed with steel material for durability. The contact material is phosphor bronze, while the contact plating consists of gold flash over palladium nickel and gold over nickel for corrosion resistance and reliable signal transmission.

RoHS compliant

D Sub connector with socket to PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy