TE Connectivity 1571650-5 9 Way Straight D-Sub Connector
- RS Stock No.:
- 475-408
- Distrelec Article No.:
- 304-49-364
- Mfr. Part No.:
- 1571650-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£161.32
(exc. VAT)
£193.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.32 | £8.066 |
*price indicative
- RS Stock No.:
- 475-408
- Distrelec Article No.:
- 304-49-364
- Mfr. Part No.:
- 1571650-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| D-Sub Shell Size | 1 | |
| Housing Material | Steel | |
| Termination Type | Solder | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 1571650-5 | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
D-Sub Shell Size 1 | ||
Housing Material Steel | ||
Termination Type Solder | ||
Standards/Approvals UL 94 V-0 | ||
Series 1571650-5 | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Contact Size 20 | ||
- COO (Country of Origin):
- CN
The TE Connectivity LF Plug Kit is expertly designed to provide reliable connectivity in a compact format, perfect for applications demanding a versatile plug solution. The kit encompasses a size 1 D-sub connector featuring 9 positions, ensuring multiple connection possibilities within a small footprint. Incorporating robust materials, it features a full metal shell configuration, ensuring optimal durability and performance. With both grounding indents for enhanced electrical integrity and a mating retention system employing jackscrews, this product guarantees secure connections in challenging environments. This connector is also shielded, maximising protection against interference and maintaining signal integrity, which is crucial in high-performance applications.
Full metal shell configuration ensures maximum durability
Grounding indents enhance electrical connections
Mating retention system secures connections reliably
Designed for high-performance applications with shielded construction
Versatile plug solution for various connectivity needs
Compact design suitable for constrained spaces
Related links
- TE Connectivity 5 9 Way Straight D-Sub Connector Female
- TE Connectivity 5-827 9 Way Straight Screw D-Sub Connector Female/Male
- TE Connectivity 3382 9 Way Straight D-Sub Connector Female
- TE Connectivity AMPLIMITE 9 Way Straight D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight Through Hole D-Sub Connector Male
- MH Connectors MHDTZK 9 Way Straight D-Sub Connector
- MH Connectors MHDM 9 Way Straight D-Sub Connector
