TE Connectivity 3382 9 Way Straight D-Sub Connector Female
- RS Stock No.:
- 479-895
- Distrelec Article No.:
- 304-49-918
- Mfr. Part No.:
- 338210-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
£142.88
(exc. VAT)
£171.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £142.88 | £7.144 |
*price indicative
- RS Stock No.:
- 479-895
- Distrelec Article No.:
- 304-49-918
- Mfr. Part No.:
- 338210-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | 3382 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Connector Gender Female | ||
Contact Gender Female | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Series 3382 | ||
- COO (Country of Origin):
- PL
The TE Connectivity D-Sub Standard Connector offers a robust solution designed for various connectivity needs. With an emphasis on reliability, this product ensures compliance with key industry regulations, making it a trustworthy choice for sensitive applications. Its thoughtful design incorporates features that meet stringent RoHS and REACH directives, reflecting a commitment to safety and sustainability. The product is suitable for a range of environments, ensuring optimal performance under varying conditions.
Compliant with EU RoHS Directive 2011/65/EU, ensuring environmental safety
Adaptable for wave solder processes, making assembly efficient
Contains no hazardous materials exceeding regulatory thresholds for lead and mercury
Designed to withstand elevated temperatures, providing durability in demanding settings
Includes clear safe usage statements to promote responsible handling
Showcases a commitment to sustainability through recyclable materials where possible
Offers detailed compliance documentation available on the manufacturer's website
Related links
- TE Connectivity AMPLIMITE 9 Way Straight D-Sub Connector Female
- TE Connectivity 5 9 Way Straight D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-20 9 Way Straight Cable D-Sub Connector Female
- TE Connectivity 1589462-9 9 Way Board D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way Straight D-Sub Connector Female
- TE Connectivity Amplimite 109 9 Way Straight Cable D-Sub Connector Female
- Amphenol Communications Solutions SD 9 Way Straight D-Sub Connector Female
