TE Connectivity STM 51 Way Horizontal Horizontal Rectangular Connector, with Screw Female
- RS Stock No.:
- 509-969
- Distrelec Article No.:
- 303-31-844
- Mfr. Part No.:
- 4-1589487-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-969
- Distrelec Article No.:
- 303-31-844
- Mfr. Part No.:
- 4-1589487-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Rectangular Connector | |
| Number of Contacts | 51 | |
| Orientation | Horizontal | |
| Mount Type | Horizontal | |
| Connector Gender | Female | |
| Mounting Hardware | Screw | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | STM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Rectangular Connector | ||
Number of Contacts 51 | ||
Orientation Horizontal | ||
Mount Type Horizontal | ||
Connector Gender Female | ||
Mounting Hardware Screw | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series STM | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Premium receptacle connector is engineered for robust performance and reliability in demanding applications. Designed to accommodate 51 pins in a dual-row configuration, it ensures seamless connectivity with its sturdy metal shell construction. The extensive use in various industrial settings showcases its versatility and adaptability. With a commitment to quality and durability, this connector meets the needs of professionals seeking high-performance solutions for their electronic designs. Furthermore, its compliance with industry standards reinforces its reputation as a trusted component for reliable connections.
Offers a dual-row connector design for enhanced pin density
Constructed with a durable metal shell for superior impact resistance
Features an active status for confidence in performance
Meets strict compliance regulations, ensuring safety and reliability
Designed for ease of installation and maintenance in various applications
Supports a wide range of compatible parts enhancing system integration
Related links
- TE Connectivity 3-158 51 Way Horizontal Board D-Sub Connector, with Screw Female
- Hsuan Mao C0580 13 Way Horizontal, Horizontal Screw D-Sub Connector Female
- TE Connectivity Amplimite HDE 2 Way Horizontal Cable D-Sub Connector, with Clin Nut Male
- TE Connectivity Surface Mount
- TE Connectivity IDC
- TE Connectivity 16586 15 Way Horizontal 2.29 mm Pitch Panel Mount D-Sub Connector, with Jack Screw Female
- Wurth Elektronik, WR-FPC 500 μm Pitch 2 Way Horizontal FPC Connector
- Wurth Elektronik Bottom Contact
