TE Connectivity, 2173752-2 5 Way Horizontal Female FPC Connector, Surface Mount
- RS Stock No.:
- 467-123
- Distrelec Article No.:
- 304-65-037
- Mfr. Part No.:
- 2173752-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 1700 units)*
£1,053.02
(exc. VAT)
£1,263.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,053.02 | £0.619 |
*price indicative
- RS Stock No.:
- 467-123
- Distrelec Article No.:
- 304-65-037
- Mfr. Part No.:
- 2173752-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Product Type | FPC Connector | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Orientation | Horizontal | |
| Series | 2173752-2 | |
| Contact Gender | Female | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Product Type FPC Connector | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Orientation Horizontal | ||
Series 2173752-2 | ||
Contact Gender Female | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity AV3.5 mm FPC connector is designed to meet the rigorous demands of modern electronic devices, providing reliable connectivity in compact applications. Its side entry style allows for straightforward integration into printed circuit boards, enhancing design flexibility. This connector is part of a broader range of circular connectors, specifically catering to designs that require robust connections. With a configuration featuring five positions, it ensures solid connectivity for various component arrangements, making it an excellent choice for manufacturers looking to optimise their assembly processes. Additionally, this connector's compliance with international standards reinforces its quality and reliability, ensuring it meets the needs of today's technology-driven environments.
Connector assembly specifically designed for printed circuit boards
Circular connector type enables versatile application across various systems
Low halogen content supports environmental compliance
Solder process capability ensures compatibility with standard manufacturing practices
Features robust construction to withstand challenging operating conditions
