HARTING, Han A Series Adapter Plate For Use With D-Sub 2 Connector
- RS Stock No.:
- 743-594
- Mfr. Part No.:
- 09200009928
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£24.51
(exc. VAT)
£29.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | £24.51 | £12.255 | - |
| 10 + | £22.55 | £11.275 | 7% |
*price indicative
- RS Stock No.:
- 743-594
- Mfr. Part No.:
- 09200009928
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter Plate | |
| Accessory Type | Adapter Plate | |
| For Use With | D-Sub 2 Connector | |
| Series | Han A | |
| Material | TPE | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter Plate | ||
Accessory Type Adapter Plate | ||
For Use With D-Sub 2 Connector | ||
Series Han A | ||
Material TPE | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Adaptor Plate is designed for use with D-Sub 2 connectors, facilitating seamless integration in various applications. Constructed from thermoplastic, it ensures durability while supporting a current rating of 10 A, making it suitable for reliable electrical connections.
Features & Benefits
Adapter plate allows for easy connection of D-Sub 2 connectors
Thermoplastic construction provides durability and resistance to wear
Rated for 10 A ensures reliable performance in electrical applications
Grey colour offers a NEUTRAL aesthetic for various environments
Compliant with China RoHS and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Is this product RoHS compliant?
Yes, this adaptor plate is compliant with China RoHS and ELV standards.
Related links
- HARTING, Han B Series Adapter Plate For Use With D-Sub 2 Connector
- HARTING, Han A Series Adapter Plate For Use With D-Sub 3 Connector
- HARTING, Han B Series Adapter Plate For Use With D-Sub 5 Connector
- HARTING, Han B Series Adapter Plate For Use With D-Sub 1 Connector
- HARTING, Han B Series Adapter Plate For Use With D-Sub 3 Connector
- HARTING, 0967 Series Knurled Screw For Use With D-Sub 2
- HARTING D-Sub 2 Way Straight Cable D-Sub Connector Male 6.86 mm Pitch
- HARTING D-Sub 2 Way Straight D-Sub Connector Male/Female 6.86 mm Pitch


