HARTING, Han B Series Adapter Plate For Use With D-Sub 3 Connector
- RS Stock No.:
- 741-396
- Mfr. Part No.:
- 09300009972
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£22.29
(exc. VAT)
£26.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | £22.29 | £11.145 |
| 10 + | £20.51 | £10.255 |
*price indicative
- RS Stock No.:
- 741-396
- Mfr. Part No.:
- 09300009972
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter Plate | |
| Accessory Type | Adapter Plate | |
| For Use With | D-Sub 3 Connector | |
| Series | Han B | |
| Colour | Grey | |
| Material | TPE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter Plate | ||
Accessory Type Adapter Plate | ||
For Use With D-Sub 3 Connector | ||
Series Han B | ||
Colour Grey | ||
Material TPE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Adaptor Plate is designed for use with D-Sub 3 connectors, facilitating the integration of two D-Sub 25 connectors. Its thermoplastic construction ensures durability while providing a reliable connection in various applications.
Features & Benefits
Adaptor plate allows for seamless connection of two D-Sub 25 connectors
Thermoplastic material offers high durability and resistance to wear
Size 10 B ensures compatibility with standard D-Sub configurations
Compliant with China RoHS and ELV standards for environmental safety
Grey colour provides a NEUTRAL aesthetic suitable for various installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Is this adaptor plate compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING, Han B Series Adapter Plate For Use With D-Sub 5 Connector
- HARTING, Han B Series Adapter Plate For Use With D-Sub 2 Connector
- HARTING, Han B Series Adapter Plate For Use With D-Sub 1 Connector
- HARTING, Han A Series Adapter Plate For Use With D-Sub 3 Connector
- HARTING Adapter Blocks to D-Sub For Use With Heavy Duty Power Connectors
- HARTING, Han A Series Adapter Plate For Use With D-Sub 2 Connector
- HARTING D-Sub Adapter For Use With Heavy Duty Power Connectors
- HARTING PE Screw For Use With Han E, Insert


