HARTING, Han B Series Adapter Plate For Use With D-Sub 2 Connector
- RS Stock No.:
- 741-245
- Mfr. Part No.:
- 09300009971
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£19.05
(exc. VAT)
£22.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | £19.05 | £9.525 |
| 10 + | £17.53 | £8.765 |
*price indicative
- RS Stock No.:
- 741-245
- Mfr. Part No.:
- 09300009971
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Adapter Plate | |
| Product Type | Adapter Plate | |
| For Use With | D-Sub 2 Connector | |
| Series | Han B | |
| Colour | Grey | |
| Material | TPE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Adapter Plate | ||
Product Type Adapter Plate | ||
For Use With D-Sub 2 Connector | ||
Series Han B | ||
Colour Grey | ||
Material TPE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Adaptor Plate is designed for use with 2x D-Sub connectors, facilitating seamless integration in various applications. Made from thermoplastic, it offers durability and compliance with relevant standards, ensuring reliable performance in industrial settings.
Features & Benefits
Adaptor plate enables connection of 2x D-Sub connectors for versatile applications
Thermoplastic construction provides durability and resistance to wear
Size 6 B ensures compatibility with specific D-Sub configurations
Grey colour offers a NEUTRAL aesthetic suitable for various environments
Compliant with China RoHS and ELV standards for environmental safety
Easy installation simplifies integration into existing systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Is this adaptor plate compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING, Han A Series Adapter Plate For Use With D-Sub 2 Connector
- HARTING, Han B Series Adapter Plate For Use With D-Sub 3 Connector
- HARTING, Han B Series Adapter Plate For Use With D-Sub 5 Connector
- HARTING, Han B Series Adapter Plate For Use With D-Sub 1 Connector
- HARTING, 0967 Series Knurled Screw For Use With D-Sub 2
- HARTING Adapter Blocks to D-Sub For Use With Heavy Duty Power Connectors
- HARTING, Han A Series Adapter Plate For Use With D-Sub 3 Connector
- HARTING D-Sub 2 Way Straight Cable D-Sub Connector Male 6.86 mm Pitch


