HARTING, Han B Series Adapter Plate For Use With D-Sub 1 Connector
- RS Stock No.:
- 741-394
- Mfr. Part No.:
- 09300009970
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£20.17
(exc. VAT)
£24.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | £20.17 | £10.085 | - |
| 10 + | £18.56 | £9.28 | 7% |
*price indicative
- RS Stock No.:
- 741-394
- Mfr. Part No.:
- 09300009970
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter Plate | |
| Accessory Type | Adapter Plate | |
| For Use With | D-Sub 1 Connector | |
| Series | Han B | |
| Material | TPE | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter Plate | ||
Accessory Type Adapter Plate | ||
For Use With D-Sub 1 Connector | ||
Series Han B | ||
Material TPE | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Adaptor Plate is designed for use with D-Sub 1 connectors, facilitating the integration of two D-Sub 9 connections. Its thermoplastic construction ensures durability and compliance with various industry standards, making it a reliable choice for industrial applications.
Features & Benefits
Adaptor plate enables connection of two D-Sub 9 connectors
Thermoplastic material provides durability and resistance to wear
Size 6 B ensures compatibility with specific connector configurations
Compliant with China RoHS e and ELV standards for environmental safety
Meets EN 45545-2 standards for fire safety in rail applications
Grey colour offers a NEUTRAL aesthetic for various installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Is this adaptor plate compliant with environmental standards?
Yes, it is compliant with China RoHS e and ELV standards.
Related links
- HARTING, Han B Series Adapter Plate For Use With D-Sub 3 Connector
- HARTING, Han B Series Adapter Plate For Use With D-Sub 5 Connector
- HARTING, Han B Series Adapter Plate For Use With D-Sub 2 Connector
- HARTING Adapter Blocks to D-Sub For Use With Heavy Duty Power Connectors
- HARTING, Han A Series Adapter Plate For Use With D-Sub 2 Connector
- HARTING, Han A Series Adapter Plate For Use With D-Sub 3 Connector
- HARTING D-Sub Adapter For Use With Heavy Duty Power Connectors
- HARTING, Han-Modular Series Insertion/Removal Tool For Use With D-Sub Connector


