TE Connectivity, Nanonics Series Microminiature Connector For Use With D-Sub Connector

Subtotal (1 unit)*

£742.28

(exc. VAT)

£890.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£742.28

*price indicative

RS Stock No.:
501-855
Distrelec Article No.:
303-37-528
Mfr. Part No.:
2-1589456-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Microminiature Connector

Product Type

D-Sub Connector Adapter

For Use With

D-Sub Connector

Series

Nanonics

Number of Contacts

25

Gender

Male

Material

Beryllium Copper Alloy

Standards/Approvals

2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006

COO (Country of Origin):
MX
The TE Connectivity Plug, Wire-to-Wire connector is designed to meet the rigorous demands of modern applications with a focus on reliability and performance. Featuring 25 positions and a compact .64 mm [.025 in] centreline, this connector is ideal for a range of signal applications. Its microminiature design ensures it can fit into tight spaces without compromising functionality. Exceptionally versatile, this connector is suitable for various wire and cable configurations while maintaining high standards of connectivity and durability. Its gold-plated contact mating area enables optimal signal integrity, enhancing overall system performance. With a wide operating temperature range of -200 to 200 °C, this product is engineered to perform under extreme conditions, making it an excellent choice for diverse environments.

Microminiature design maximises space-saving potential

Gold-plated contacts ensure excellent signal transmission

Compatible with various wire-to-wire applications

Operating temperature range supports extreme environmental conditions

Beryllium copper contact base enhances durability

Preterminated flying leads facilitate straightforward installation

Low halogen content aligns with environmentally conscious standards

Wave solder capability allows for flexible manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy