TE Connectivity, Nanonics Series D-Sub Connector For Use With Wire & Cable
- RS Stock No.:
- 479-343
- Distrelec Article No.:
- 303-37-471
- Mfr. Part No.:
- 1589827-9
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£306.76
(exc. VAT)
£368.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £306.76 |
*price indicative
- RS Stock No.:
- 479-343
- Distrelec Article No.:
- 303-37-471
- Mfr. Part No.:
- 1589827-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Accessory Type | D-Sub Connector | |
| For Use With | Wire & Cable | |
| Series | Nanonics | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Accessory Type D-Sub Connector | ||
For Use With Wire & Cable | ||
Series Nanonics | ||
Number of Contacts 15 | ||
Gender Male | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The TE Connectivity plug, wire-to-wire connector is expertly designed for high-density applications, offering a 15-position setup with a precise 0.64 mm centreline. With its micro miniature design, it is crafted to deliver reliability in signal transmission within the realms of aerospace, automotive, and industrial sectors. The innovation lies in its robust construction, utilising gold-plated contacts that ensure excellent conductivity while resisting corrosion. Its unique features accommodate a wide range of environmental conditions, capable of functioning within an extensive temperature range of -200 to 200 °C. The product exemplifies precision engineering, making it an ideal choice for applications requiring compact assembly without compromising performance.
Designed for wire-to-wire configurations, ensuring versatile connectivity
Micro miniature and Nano miniature D connectors provide space-saving solutions
Gold-plated contacts enhance conductivity and minimise signal loss
Compatible with preterminated flying leads for easy installation
Designed for resilience under stringent operating temperatures
Low halogen materials promote environmental compliance
Cable mount style allows free-hanging applications
Installation is simplified with its robust mechanical attachment
Related links
- TE Connectivity, Nanonics Series Microminiature Connector For Use With D-Sub Connector
- TE Connectivity Nanonics Series Straight Cable PCB Connector 640 μm Pitch, 2 Row
- TE Connectivity Nanonics Series Horizontal Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics 37 Way Straight Free Hanging Plug Assembly, with Jack Screw Male
- TE Connectivity Nanonics Series Vertical Board PCB Connector 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Straight Board PCB Connector 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header Unshrouded
