TE Connectivity, Nanonics Series Microminiature Connector For Use With D-Sub Connector
- RS Stock No.:
- 468-912
- Distrelec Article No.:
- 303-25-316
- Mfr. Part No.:
- 2-1589946-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-912
- Distrelec Article No.:
- 303-25-316
- Mfr. Part No.:
- 2-1589946-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Microminiature Connector | |
| Product Type | D-Sub Connector Adapter | |
| For Use With | D-Sub Connector | |
| Series | Nanonics | |
| Gender | Male | |
| Number of Contacts | 15 | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Microminiature Connector | ||
Product Type D-Sub Connector Adapter | ||
For Use With D-Sub Connector | ||
Series Nanonics | ||
Gender Male | ||
Number of Contacts 15 | ||
Material Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The TE Connectivity Plug connector is designed for wire-to-board applications, providing a robust and reliable solution for professionals in need of compact and efficient connectivity. With 15 positions and a precise 0.64 mm centreline spacing, it caters to industries requiring high-density interconnections. The connectors microminiature design allows for space-saving installations while maintaining superior performance. Crafted from durable aluminium, the housing ensures longevity even in rigorous operating conditions, supporting an extensive temperature range of -200 to 200 °C. This product stands out due to its innovative design, making it ideal for advanced electronic devices where reliability and compactness are paramount.
Microminiature design optimises space in electronic assemblies
Aluminium housing ensures durability and resilience against environmental stresses
15 positions enable versatile connectivity solutions tailored to specific applications
Preterminated flying leads simplify installation and reduce assembly time
Compliant with EU RoHS and REACH regulations, ensuring environmental safety
Wave solder capability enhances reliability during assembly processes
Compatible with stranded wire types, accommodating a variety of wiring configurations
Low halogen content contributes to reduced environmental impact
Related links
- TE Connectivity, Nanonics Series Microminiature Connector For Use With D-Sub Connector
- TE Connectivity, Nanonics Series D-Sub Connector For Use With Wire & Cable
- TE Connectivity Nanonics 37 Way Straight Free Hanging Plug Assembly, with Jack Screw Male
- TE Connectivity Nanonics 15 Way Horizontal 640 μm Pitch Surface Connector
- TE Connectivity Nanonics Series Straight Cable PCB Connector 640 μm Pitch, 2 Row
- TE Connectivity Nanonics Series Straight Board PCB Connector 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
