TE Connectivity Nanonics 15 Way Horizontal 640 μm Pitch Surface Connector

Subtotal (1 pack of 2 units)*

£319.11

(exc. VAT)

£382.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£319.11£159.555

*price indicative

RS Stock No.:
787-993
Mfr. Part No.:
1589451-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

Connector

Current

1A

Orientation

Horizontal

Mount Type

Surface

Connector Type D

D-Shaped

Housing Material

LCP

Minimum Operating Temperature

-200°C

Termination Type

Surface Mount

Maximum Operating Temperature

200°C

Series

Nanonics

Pitch

640μm

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity 1-row, strip connector that functions as a versatile solution for plug-in applications. Designed for horizontal mounting, it ensures reliable surface termination for various electronic devices.

Unshrouded design facilitates easy integration and accessibility in various applications

1-row, 15-position configuration enhances flexibility for connection types

Horizontal mount orientation supports seamless installation and space efficiency

Surface termination ensures sturdy electrical contact and reliability

Manufactured with a tin/lead leadframe for optimal conductivity and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy