Milwaukee M18 HCC45-522C Cable Cutter
- RS Stock No.:
- 277-690
- Mfr. Part No.:
- 4933459267
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2,870.90
(exc. VAT)
£3,445.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,870.90 |
*price indicative
- RS Stock No.:
- 277-690
- Mfr. Part No.:
- 4933459267
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cable Cutter | |
| Material Cut | ACSR/ACSS Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cable Cutter | ||
Material Cut ACSR/ACSS Cable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Cable cutter cuts ACSR/ACSS cables up to 44 mm in less than 9 seconds with 77.8 kN of force. Its 340° rotatable head powered by a 77.8 kN hydraulic pump delivers the fastest transmission wire cuts for enhanced productivity.
Cuts ACSR and ACSS transmission line cables up to 44 mm
Flexible battery system
Related links
- Milwaukee M18 HCC75R-502C 75 mm Cable Cutter
- Milwaukee VDE/1000V Approved 25 mm Cable Cutter
- Milwaukee VDE/1000V Approved 16 mm Cable Cutter
- Milwaukee 48-22-6104 16 AWG Bevel Cable Cutter
- Milwaukee 48-22-6104 40 AWG Bevel Cable Cutter
- Milwaukee 4932493162 Cutter for M12 And M18 FORCE LOGIC
- Milwaukee 4932430253 Cutter for M12 And M18 FORCE LOGIC
- Milwaukee 4932493170 Cutter for M12 And M18 FORCE LOGIC
