Milwaukee 48-22-6104 40 AWG Bevel Cable Cutter
- RS Stock No.:
- 858-356
- Mfr. Part No.:
- 48226104
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 858-356
- Mfr. Part No.:
- 48226104
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Non-Sparking | No | |
| Overall Length | 241mm | |
| Jaw Length | 54.1mm | |
| VDE/1000V Approved | No | |
| Application | Cutting | |
| Height Safe | No | |
| ESD Safe | No | |
| Jaw Material | Steel | |
| Material Cut | Aluminium Cable, Copper Cable | |
| Handle Material | Steel | |
| Grip Material | Ergonomic Handle | |
| Standards/Approvals | ASME | |
| Maximum Cutting Capacity | 40AWG | |
| Cut Type | Bevel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Non-Sparking No | ||
Overall Length 241mm | ||
Jaw Length 54.1mm | ||
VDE/1000V Approved No | ||
Application Cutting | ||
Height Safe No | ||
ESD Safe No | ||
Jaw Material Steel | ||
Material Cut Aluminium Cable, Copper Cable | ||
Handle Material Steel | ||
Grip Material Ergonomic Handle | ||
Standards/Approvals ASME | ||
Maximum Cutting Capacity 40AWG | ||
Cut Type Bevel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee cable cutter is an essential tool designed for precise cable shearing. Combining innovative design and durability, it ensures high-quality cuts for various cabling applications.
Best-in-class cut quality with bevelled jaw heads for accurate and smooth shearing
Comfort grips enhance user comfort and prevent peeling
Forged design guarantees tool durability even in abusive environments
Black oxide finish provides rust protection for longevity
Related links
- Milwaukee 48-22-6104 Bevel Cable Cutter
- RS PRO Bevel Cable Cutter
- Knipex Knipex With Bevel Cable Cutter
- RS PRO With Bevel Cable Cutter
- Knipex Knipex Without Bevel Cable Cutter
- Knipex Knipex VDE/1000V Approved Without Bevel Cable Cutter
- Knipex Knipex VDE/1000V Approved With Bevel Cable Cutter
- Lindstrom Micro Bevel ESD Safe Cable Cutter
